Part Details for CTP580STD by HellermannTyton
Results Overview of CTP580STD by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTP580STD Information
CTP580STD by HellermannTyton is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CTP580STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTP580STD-ND
|
DigiKey | SLIT WRAP 5/8" X 800' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.8100 | Buy Now |
DISTI #
329-CTP580STD
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Slit, 0.63" Dia, PE, Black, 800 ft/ca... more RoHS: Compliant | 0 |
|
$0.2390 | Order Now |
DISTI #
70162816
|
RS | Convoluted Tubing, Slit, .63" Dia, PE, Black | HellermannTyton CTP580STD RoHS: Compliant Min Qty: 1 Package Multiple: 800 Container: Box | 0 |
|
$255.6500 | RFQ |
|
Onlinecomponents.com | Convoluted Tubing - Slit - 0.63" Dia - PE - Black - 800 ft/carton RoHS: Compliant | 0 |
|
$0.3304 / $0.4853 | Buy Now |
DISTI #
000000000001433933
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 5/8 PE CONVOLUTED TUBING Min Qty: 800 | 0 |
|
$0.2863 / $0.3759 | Buy Now |