Part Details for CT3231MFP by Circuit Technology Inc
Overview of CT3231MFP by Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CT3231MFP
CT3231MFP CAD Models
CT3231MFP Part Data Attributes
|
CT3231MFP
Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CT3231MFP
Circuit Technology Inc
Line Driver/Receiver, 1 Driver, Hybrid, MDFP24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRCUIT TECHNOLOGY INC | |
Package Description | DFP, FL24,1.3,100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
JESD-30 Code | R-MDFP-F24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 26 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | METAL | |
Package Code | DFP | |
Package Equivalence Code | FL24,1.3,100 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |