Part Details for CT3231M by Cobham Advanced Electronic Solutions
Overview of CT3231M by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CT3231M
CT3231M CAD Models
CT3231M Part Data Attributes
|
CT3231M
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
CT3231M
Cobham Advanced Electronic Solutions
Line Driver/Receiver, 1 Driver, Hybrid, MDIP24,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | DIP, DIP24,1.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
JESD-30 Code | R-MDIP-T24 | |
Number of Terminals | 24 | |
Out Swing-Min | 26 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 450 ns | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |