Part Details for CT1990-1-20-001-2 by Cobham PLC
Overview of CT1990-1-20-001-2 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1990-1-20-001-2
CT1990-1-20-001-2 CAD Models
CT1990-1-20-001-2 Part Data Attributes
|
CT1990-1-20-001-2
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
CT1990-1-20-001-2
Cobham PLC
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | QIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 6 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-CQIP-P90 | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 90 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for CT1990-1-20-001-2
This table gives cross-reference parts and alternative options found for CT1990-1-20-001-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1990-1-20-001-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT1990-1-20 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90 | Cobham PLC | CT1990-1-20-001-2 vs CT1990-1-20 |
5962-9477501HXA | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90 | Cobham PLC | CT1990-1-20-001-2 vs 5962-9477501HXA |
5962-9477501HXX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, DIP-90 | Cobham Power Products | CT1990-1-20-001-2 vs 5962-9477501HXX |
5962-9477501HXB | Mil-Std-1553 Controller, 2 Channel(s), CMOS, PQIP90, DIP-90 | Cobham PLC | CT1990-1-20-001-2 vs 5962-9477501HXB |
5962-9477501HXA | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90 | Cobham Power Products | CT1990-1-20-001-2 vs 5962-9477501HXA |
5962-9477501HXX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, DIP-90 | Cobham PLC | CT1990-1-20-001-2 vs 5962-9477501HXX |
5962-9477501HXC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90 | Cobham Power Products | CT1990-1-20-001-2 vs 5962-9477501HXC |