Part Details for 5962-9477501HXB by Cobham PLC
Overview of 5962-9477501HXB by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9477501HXB
5962-9477501HXB CAD Models
5962-9477501HXB Part Data Attributes
|
5962-9477501HXB
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962-9477501HXB
Cobham PLC
Mil-Std-1553 Controller, 2 Channel(s), CMOS, PQIP90, DIP-90
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | QIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Communication Protocol | MIL-STD-1553B | |
JESD-30 Code | R-PQIP-P90 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 90 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 33.02 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for 5962-9477501HXB
This table gives cross-reference parts and alternative options found for 5962-9477501HXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9477501HXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9477501HXA | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90 | Cobham PLC | 5962-9477501HXB vs 5962-9477501HXA |
CT1990-1-20 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90 | Cobham PLC | 5962-9477501HXB vs CT1990-1-20 |
5962-9477501HXA | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90 | Cobham Power Products | 5962-9477501HXB vs 5962-9477501HXA |
5962-9477501HXC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, 1.600 X 2.400 INCH, CERAMIC, PLUG IN-90 | Cobham Power Products | 5962-9477501HXB vs 5962-9477501HXC |
5962-9477501HXX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, DIP-90 | Cobham Power Products | 5962-9477501HXB vs 5962-9477501HXX |
5962-9477501HXX | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, DIP-90 | Cobham PLC | 5962-9477501HXB vs 5962-9477501HXX |