Part Details for CT1812X7R470JS by Quantic UTC
Overview of CT1812X7R470JS by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1812X7R470JS
CT1812X7R470JS CAD Models
CT1812X7R470JS Part Data Attributes
|
CT1812X7R470JS
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT1812X7R470JS
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for CT1812X7R470JS
This table gives cross-reference parts and alternative options found for CT1812X7R470JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1812X7R470JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102C1812B470JN | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Metuchen Capacitors Inc | CT1812X7R470JS vs 102C1812B470JN |
CT1812X7R470JP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Quantic UTC | CT1812X7R470JS vs CT1812X7R470JP |
CMC-1K0/470JX1812W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Tecate Group | CT1812X7R470JS vs CMC-1K0/470JX1812W |
1812A1K00470JXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | CT1812X7R470JS vs 1812A1K00470JXC |
1812F1K00470JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CT1812X7R470JS vs 1812F1K00470JXR |
1812J1K00470JXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | CT1812X7R470JS vs 1812J1K00470JXC |
1812A1K00470JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CT1812X7R470JS vs 1812A1K00470JXR |
CMC-1K0/470JX1812T13F | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Tecate Group | CT1812X7R470JS vs CMC-1K0/470JX1812T13F |
CMC-1K0/470JX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Tecate Group | CT1812X7R470JS vs CMC-1K0/470JX1812TF |
1812J1K00470JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CT1812X7R470JS vs 1812J1K00470JXT |