Part Details for 1812J1K00470JXC by Knowles Capacitors
Overview of 1812J1K00470JXC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812J1K00470JXC
1812J1K00470JXC CAD Models
1812J1K00470JXC Part Data Attributes
|
1812J1K00470JXC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812J1K00470JXC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812J1K00470JXC
This table gives cross-reference parts and alternative options found for 1812J1K00470JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812J1K00470JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102C1812B470JN | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Metuchen Capacitors Inc | 1812J1K00470JXC vs 102C1812B470JN |
CT1812X7R470JP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Quantic UTC | 1812J1K00470JXC vs CT1812X7R470JP |
CT1812X7R470JS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Quantic UTC | 1812J1K00470JXC vs CT1812X7R470JS |
CMC-1K0/470JX1812W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Tecate Group | 1812J1K00470JXC vs CMC-1K0/470JX1812W |
1812A1K00470JXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | 1812J1K00470JXC vs 1812A1K00470JXC |
1812F1K00470JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812J1K00470JXC vs 1812F1K00470JXR |
1812A1K00470JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812J1K00470JXC vs 1812A1K00470JXR |
CMC-1K0/470JX1812T13F | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Tecate Group | 1812J1K00470JXC vs CMC-1K0/470JX1812T13F |
CMC-1K0/470JX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 1812, | Tecate Group | 1812J1K00470JXC vs CMC-1K0/470JX1812TF |
1812J1K00470JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812J1K00470JXC vs 1812J1K00470JXT |