CT100F28-4-D
Pancon Corporation
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator

Overview of CT100F28-4-D by Pancon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CT100F28-4-D by Pancon Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.3432
  • 1,500 $0.2574
  • 2,250 $0.2402
  • 3,000 $0.2354
$0.2354 / $0.3432 Buy Now

CAD Models for CT100F28-4-D by Pancon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT100F28-4-D by Pancon Corporation

CT100F28-4-D
Pancon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITW PANCON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.3 inch
Body Depth
0.57 inch
Body Length
0.4 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
IDC
Dielectric Withstanding Voltage
2000VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE6/6
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
4
UL Flammability Code
94V-2
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. CT100F28-4-D
    Pancon Corporation
    Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator
    VS

Alternate Parts for CT100F28-4-D

This table gives cross-reference parts and alternative options found for CT100F28-4-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT100F28-4-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTD-A-04-F-1 Board Connector, 4 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator Adam Technologies Inc CT100F28-4-D vs MTD-A-04-F-1
CT100F28-04 Board Connector Pancon Corporation CT100F28-4-D vs CT100F28-04
Part Number Description Manufacturer Compare
MKH5634-1-0-400 Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug Stocko Contact GmbH & Co Kg CT100F28-4-D vs MKH5634-1-0-400
3-640471-4 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle TE Connectivity CT100F28-4-D vs 3-640471-4
3-1744367-4 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity CT100F28-4-D vs 3-1744367-4
3-641193-4 (3-641193-4) 04P MTA100 CONN ASSY GRN LF TE Connectivity CT100F28-4-D vs 3-641193-4
3-641818-4 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity CT100F28-4-D vs 3-641818-4
1744020-4 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP CT100F28-4-D vs 1744020-4
3-644038-4 (3-644038-4) 04P MTA100 CONN ASSY POL 15AU TE Connectivity CT100F28-4-D vs 3-644038-4
3-647477-4 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity CT100F28-4-D vs 3-647477-4
163681-2 04P.CIS FEMALE CONN TE Connectivity CT100F28-4-D vs 163681-2
3-641201-4 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle TE Connectivity CT100F28-4-D vs 3-641201-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT100F28-4-D by Pancon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT100F28-4-D by Pancon Corporation

Select Manufacturer
Which Manufacturer of CT100F28-4-D would you like to use for your alert(s)?
  • Please alert me when CT100F28-4-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT100F28-4-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT100F28-4-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT100F28-4-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT100F28-4-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT100F28-4-D by Pancon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: