Part Details for MKH5634-1-0-400 by Stocko Contact GmbH & Co Kg
Overview of MKH5634-1-0-400 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKH5634-1-0-400
MKH5634-1-0-400 CAD Models
MKH5634-1-0-400 Part Data Attributes
|
MKH5634-1-0-400
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKH5634-1-0-400
Stocko Contact GmbH & Co Kg
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: RFB7808V0.6-0.5, POLARIZED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MKH5634-1-0-400
This table gives cross-reference parts and alternative options found for MKH5634-1-0-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKH5634-1-0-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641201-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | MKH5634-1-0-400 vs 3-641201-4 |
3-1744367-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | MKH5634-1-0-400 vs 3-1744367-4 |
CT100F28-4-D | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Pancon Corporation | MKH5634-1-0-400 vs CT100F28-4-D |
3-647477-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | MKH5634-1-0-400 vs 3-647477-4 |
3-641242-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | MKH5634-1-0-400 vs 3-641242-4 |
3-641199-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | MKH5634-1-0-400 vs 3-641199-4 |
3-641311-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | MKH5634-1-0-400 vs 3-641311-4 |
3-641244-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | MKH5634-1-0-400 vs 3-641244-4 |
3-644038-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | MKH5634-1-0-400 vs 3-644038-4 |
3-641237-4 | (3-641237-4) 04P MTA100 CONN ASSY RED 30AU | TE Connectivity | MKH5634-1-0-400 vs 3-641237-4 |