Part Details for CT-94EW204 by NIDEC Components
Results Overview of CT-94EW204 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT-94EW204 Information
CT-94EW204 by NIDEC Components is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CT-94EW204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2469
|
Newark | Trimmer Pot, Cermet, 200K, 18Turn, Th, Track Resistance:200Kohm, No. Of Turns:18Turns, Potentiome... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$1.5600 / $2.6100 | Buy Now |
DISTI #
563-CT-94EW204-ND
|
DigiKey | TRIMMER 200K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
370 In Stock |
|
$0.9945 / $1.9000 | Buy Now |