-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 4W, 0.001ohm, 1% +/-Tol, -50,50ppm/Cel, 2725
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS2725FT1L00CT-ND
|
DigiKey | RES 0.001 OHM 1% 4W 2725 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4360 In Stock |
|
$0.3750 / $1.7200 | Buy Now |
DISTI #
CSS2725FT1L00
|
Avnet Americas | Res Metal Alloy 2725 0.001 Ohm 1% 4W ?50ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSS2725FT1L00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.4224 / $0.4480 | Buy Now |
DISTI #
708-CSS2725FT1L00
|
Mouser Electronics | Current Sense Resistors - SMD 0.001Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 RoHS: Compliant | 7046 |
|
$0.3900 / $0.9800 | Buy Now |
DISTI #
V36:1790_06911375
|
Arrow Electronics | Res Metal Alloy 2725 0.001 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2435 | Americas - 3000 |
|
$0.3905 / $0.4021 | Buy Now |
DISTI #
V72:2272_06911375
|
Arrow Electronics | Res Metal Alloy 2725 0.001 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 Container: Cut Strips | Americas - 181 |
|
$0.4104 / $0.6381 | Buy Now |
|
Future Electronics | CSS 2725 0.001Ω 4W ±1% ±50ppm/°C Ultra Precision Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 2000 Factory Stock |
|
$0.3550 / $0.3902 | Buy Now |
DISTI #
61180109
|
Verical | Res Metal Alloy 2725 0.001 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 14000 |
|
$1.6856 | Buy Now |
DISTI #
85016587
|
Verical | Res Metal Alloy 2725 0.001 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2435 | Americas - 3000 |
|
$0.3905 / $0.4021 | Buy Now |
DISTI #
85020394
|
Verical | Res Metal Alloy 2725 0.001 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2226 | Americas - 1000 |
|
$0.4615 / $0.5073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2725FT1L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2725FT1L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 4W, 0.001ohm, 1% +/-Tol, -50,50ppm/Cel, 2725
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.09 mm | |
Package Length | 6.81 mm | |
Package Style | SMT | |
Package Width | 6.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2725 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0632 V |