-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 150W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4990
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 8.3A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac, Height:30Mm Rohs Compliant: Yes |Tdk-Lambda CSS150-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2500 / $76.6500 | Buy Now |
DISTI #
285-1973-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
321 In Stock |
|
$67.1248 / $84.3200 | Buy Now |
DISTI #
967-CSS15012
|
Mouser Electronics | Switching Power Supplies 150W 12V 8.3A Medical 115-230VAC RoHS: Compliant | 50 |
|
$65.5600 / $76.6500 | Buy Now |
DISTI #
70177505
|
RS | Power Supply, AC-DC,12V,12.5A,90-264V In, Open Frame, Pnl Mnt, Medical, CSS150 Series | TDK-Lambda CSS150-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$75.8900 / $84.3200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 12VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame RoHS: Compliant |
35 In Stock |
|
$57.6000 / $76.6500 | Buy Now |
DISTI #
000000000005398442
|
Sager | Switching Power Supplies 150W 12V 8.3A Medical 115-230VAC Min Qty: 1 | 0 |
|
$57.6000 / $76.6500 | Buy Now |
DISTI #
1836530
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 12V, 8.3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$71.3888 / $87.5051 | Buy Now |
DISTI #
1836530
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 12V, 8.3A RoHS: Compliant Min Qty: 1 Lead time: 74 Weeks, 1 Days Container: Each | 0 |
|
$74.5223 / $83.6996 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 150W - 12VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame RoHS: Compliant |
35 In Stock |
|
$57.6000 / $76.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS150-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS150-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 150W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12.5 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |