Part Details for CSR23B126KC by KEMET Corporation
Overview of CSR23B126KC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR23B126KC
CSR23B126KC CAD Models
CSR23B126KC Part Data Attributes
|
CSR23B126KC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23B126KC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 122 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23B126KC
This table gives cross-reference parts and alternative options found for CSR23B126KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23B126KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/034003C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B126KC vs M39003/034003C |
T242A126K006MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B126KC vs T242A126K006MS4252 |
M39003/03-0403 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23B126KC vs M39003/03-0403 |
T242A126K006SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | CSR23B126KC vs T242A126K006SS7200 |
M39003/032003D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | CSR23B126KC vs M39003/032003D |
CSR230303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, | Cornell Dubilier Electronics Inc | CSR23B126KC vs CSR230303 |
T140A126K006ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | CSR23B126KC vs T140A126K006ATC-7200 |
T140A126K006AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | CSR23B126KC vs T140A126K006AT7293 |
M39003/033003B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B126KC vs M39003/033003B |
M39003/034003H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF | KEMET Corporation | CSR23B126KC vs M39003/034003H |