T242A126K006MS4252
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T242A126K006MS4252 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for T242A126K006MS4252 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T242A126K006MS4252 by KEMET Corporation

T242A126K006MS4252
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
12 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T242A126K006MS4252
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T242A126K006MS4252

This table gives cross-reference parts and alternative options found for T242A126K006MS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242A126K006MS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/034003C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242A126K006MS4252 vs M39003/034003C
M39003/03-0403 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T242A126K006MS4252 vs M39003/03-0403
T242A126K006SS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, KEMET Corporation T242A126K006MS4252 vs T242A126K006SS7200
M39003/032003D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF KEMET Corporation T242A126K006MS4252 vs M39003/032003D
CSR230303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, Cornell Dubilier Electronics Inc T242A126K006MS4252 vs CSR230303
T140A126K006ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 12uF, KEMET Corporation T242A126K006MS4252 vs T140A126K006ATC-7200
T140A126K006AT7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF KEMET Corporation T242A126K006MS4252 vs T140A126K006AT7293
M39003/033003B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242A126K006MS4252 vs M39003/033003B
M39003/034003H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF KEMET Corporation T242A126K006MS4252 vs M39003/034003H
T140A126K006AT7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 12uF, KEMET Corporation T242A126K006MS4252 vs T140A126K006AT7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T242A126K006MS4252 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T242A126K006MS4252 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T242A126K006MS4252 would you like to use for your alert(s)?
  • Please alert me when T242A126K006MS4252 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T242A126K006MS4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T242A126K006MS4252 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T242A126K006MS4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T242A126K006MS4252.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T242A126K006MS4252 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: