Part Details for CSPU877DBVG by Integrated Device Technology Inc
Overview of CSPU877DBVG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CSPU877DBVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4222 |
|
RFQ |
Part Details for CSPU877DBVG
CSPU877DBVG CAD Models
CSPU877DBVG Part Data Attributes
|
CSPU877DBVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSPU877DBVG
Integrated Device Technology Inc
CABGA-52, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | GREEN, VFBGA-52 | |
Pin Count | 52 | |
Manufacturer Package Code | BVG52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-XBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | TFBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
fmax-Min | 340 MHz |
Alternate Parts for CSPU877DBVG
This table gives cross-reference parts and alternative options found for CSPU877DBVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPU877DBVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPU877DBVG8 | CABGA-52, Reel | Integrated Device Technology Inc | CSPU877DBVG vs CSPU877DBVG8 |