Part Details for CSPU877ABV8 by Integrated Device Technology Inc
Overview of CSPU877ABV8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CSPU877ABV8
CSPU877ABV8 CAD Models
CSPU877ABV8 Part Data Attributes
|
CSPU877ABV8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSPU877ABV8
Integrated Device Technology Inc
Clock Driver, PBGA52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | FBGA, BGA52,6X10,25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for CSPU877ABV8
This table gives cross-reference parts and alternative options found for CSPU877ABV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPU877ABV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPU877ABVG8 | CABGA-52, Reel | Integrated Device Technology Inc | CSPU877ABV8 vs CSPU877ABVG8 |