Part Details for CSMM4-20SD10SK24-50 by Winchester Interconnect
Overview of CSMM4-20SD10SK24-50 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMM4-20SD10SK24-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER CSMM 4 CONT SOC 040D Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CSMM4-20SD10SK24-50
CSMM4-20SD10SK24-50 CAD Models
CSMM4-20SD10SK24-50 Part Data Attributes:
|
CSMM4-20SD10SK24-50
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CSMM4-20SD10SK24-50
Winchester Interconnect
Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-C-28748 | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for CSMM4-20SD10SK24-50
This table gives cross-reference parts and alternative options found for CSMM4-20SD10SK24-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSMM4-20SD10SK24-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A20S-CD | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | CSMM4-20SD10SK24-50 vs A20S-CD |
WA20S-CD | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | CSMM4-20SD10SK24-50 vs WA20S-CD |
S-304-DB | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | CSMM4-20SD10SK24-50 vs S-304-DB |
A20S-CD | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | CSMM4-20SD10SK24-50 vs A20S-CD |
A20S-BD | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | CSMM4-20SD10SK24-50 vs A20S-BD |
A20S-AC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | CSMM4-20SD10SK24-50 vs A20S-AC |
A20S-AC | Rack and Panel Connector, 4 Contact(s), Female, Socket | Vishay Intertechnologies | CSMM4-20SD10SK24-50 vs A20S-AC |
A20S-AB | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | CSMM4-20SD10SK24-50 vs A20S-AB |
A20S-BC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | CSMM4-20SD10SK24-50 vs A20S-BC |
A20S-BC | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | CSMM4-20SD10SK24-50 vs A20S-BC |