A20S-AB
Description: CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET

Overview of A20S-AB by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
6116SA20SOG Renesas Electronics Corporation 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube
6116LA20SOG8 Renesas Electronics Corporation 5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel
6116LA20SOGI8 Renesas Electronics Corporation 5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel

CAD Models for A20S-AB by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A20S-AB by Vishay Dale

A20S-AB
Vishay Dale
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Vishay
Additional Feature
POLARIZED
Body/Shell Style
SOCKET
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
GOLD (10)
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Total Number of Contacts
4
Want to compare parts?
  1. A20S-AB
    Vishay Dale
    CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET
    VS

Alternate Parts for A20S-AB

This table gives cross-reference parts and alternative options found for A20S-AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A20S-AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A20S-BC Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket Vishay Intertechnologies A20S-AB vs A20S-BC
SIMM0412SDC Rack and Panel Connector, 4 Contact(s), Female, Crimp Terminal, Socket Amphenol Corporation A20S-AB vs SIMM0412SDC
WA20S-AB Rack and Panel Connector, 4 Contact(s), Female, Socket Vishay Intertechnologies A20S-AB vs WA20S-AB
WA20S-CD Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket Vishay Intertechnologies A20S-AB vs WA20S-CD
SIME0412SDC Rack and Panel Connector, 4 Contact(s), Female, Crimp Terminal, Socket Amphenol Corporation A20S-AB vs SIME0412SDC
A20S-CD Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket Vishay Intertechnologies A20S-AB vs A20S-CD
S-304-CCE Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket Cinch Connectivity Solutions A20S-AB vs S-304-CCE
A20S-BC CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET Vishay Dale A20S-AB vs A20S-BC
SIMM0412SCC Rack and Panel Connector, 4 Contact(s), Female, Crimp Terminal, Socket Amphenol Corporation A20S-AB vs SIMM0412SCC
S-304-DB Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket Cinch Connectivity Solutions A20S-AB vs S-304-DB

Related Parts for A20S-AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A20S-AB by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A20S-AB by Vishay Dale

Select Manufacturer
Which Manufacturer of A20S-AB would you like to use for your alert(s)?
  • Please alert me when A20S-AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A20S-AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A20S-AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A20S-AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A20S-AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A20S-AB by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: