Part Details for CSD96370Q5M by Texas Instruments
Overview of CSD96370Q5M by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSD96370Q5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28235-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 40A 22LSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4737 / $3.1600 | Buy Now |
DISTI #
595-CSD96370Q5M
|
Mouser Electronics | Gate Drivers High Freq Sync Buck NexFET RoHS: Compliant | 1050 |
|
$1.4700 / $3.1600 | Buy Now |
|
Rochester Electronics | CSD96370Q5M High Frequency Synchronous Buck NexFET, Power Stage RoHS: Not Compliant Status: Active Min Qty: 1 | 11 |
|
$1.4600 / $1.7200 | Buy Now |
Part Details for CSD96370Q5M
CSD96370Q5M CAD Models
CSD96370Q5M Part Data Attributes
|
CSD96370Q5M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD96370Q5M
Texas Instruments
High Frequency Synchronous Buck NexFET™ Power Stage 22-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO HAS OUTPUT VOLTAGE ADJUSTABLE UP TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC22,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for CSD96370Q5M
This table gives cross-reference parts and alternative options found for CSD96370Q5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD96370Q5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD95375Q4MT | SWITCHING REGULATOR | Texas Instruments | CSD96370Q5M vs CSD95375Q4MT |
FX021 | High Frequency Synchronous Buck NexFET Power Stage 8-VSON-CLIP -40 to 150 | Texas Instruments | CSD96370Q5M vs FX021 |
CSD97374Q4M | 30V 25A SON 3.5 x 4.5mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150 | Texas Instruments | CSD96370Q5M vs CSD97374Q4M |
CSD95375Q4M | 25A Synchronous Buck NexFET™ Power Stage 8-VSON-CLIP -40 to 150 | Texas Instruments | CSD96370Q5M vs CSD95375Q4M |
Resources and Additional Insights for CSD96370Q5M
Reference Designs related to CSD96370Q5M
-
Sync Buck(x4): Buck (1V @ 25A)
PMP6000 uses the UC9224 Digital Power controller with 2 outputs with up to 2 phases per output to drive the CSD96370Q5M synchronous buck power stages. It targets 12Vin applications with 2 outputs: each about 1 to 1.2V at up to 50A if both phases are populated. For each phase the INA213 current monitor is used.
-
TIDA-00822 具有交流和直流耦合型可变增益放大器的 16 位 1GSPS 数字转换器参考设计
This reference design discusses the use and performance of the Digital Variable-Gain high-speed amplifier, the LMH6401, to drive the high-speed analog-to-digital converter (ADC), the ADS54J60 device. Different options for common-mode voltages, power supplies, and interfaces are discussed and meas