-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V 25A SON 3.5 x 4.5mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD97374Q4M | Texas Instruments | 30V 25A SON 3.5 x 4.5mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35694-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 25A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6187 In Stock |
|
$1.1124 / $2.4600 | Buy Now |
DISTI #
595-CSD97374Q4M
|
Mouser Electronics | Gate Drivers Hi Freq Sync Buck NexFET Pwr Stage RoHS: Compliant | 1645 |
|
$1.0500 / $2.4200 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SYNC BUCK NEXFET 8VSON | 410 |
|
$1.0599 / $1.8726 | Buy Now |
|
LCSC | Half Bridge 4.5V5.5V VSON-CLIP-8(3.5x4.5) Gate Drivers ROHS | 410 |
|
$1.1041 / $1.9506 | Buy Now |
|
Win Source Electronics | IC SYNC BUCK NEXFET 8VSON | 56800 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD97374Q4M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD97374Q4M
Texas Instruments
30V 25A SON 3.5 x 4.5mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-CLIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW QUIESCENT (ULQ) CURRENT MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC18,.14,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for CSD97374Q4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD97374Q4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD95375Q4MT | SWITCHING REGULATOR | Texas Instruments | CSD97374Q4M vs CSD95375Q4MT |