Part Details for CSD17510Q5A by Texas Instruments
Overview of CSD17510Q5A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17510Q5A | Texas Instruments | 30V N-Channel Low Side NexFET Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 |
Price & Stock for CSD17510Q5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27792-1-ND
|
DigiKey | MOSFET N-CH 30V 20A/100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7513 In Stock |
|
$0.4375 / $1.7500 | Buy Now |
DISTI #
595-CSD17510Q5A
|
Mouser Electronics | MOSFETs 30V NChannel Lo Side NexFET Pwr MOSFET RoHS: Compliant | 1799 |
|
$0.4370 / $1.1700 | Buy Now |
|
Ameya Holding Limited | CSD17510Q5A , N沟道 MOSFET 晶体管, 55 A, Vds=30 V, 8针 SON封装 | 2500 |
|
RFQ |
Part Details for CSD17510Q5A
CSD17510Q5A CAD Models
CSD17510Q5A Part Data Attributes
|
CSD17510Q5A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17510Q5A
Texas Instruments
30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.2 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.0073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 66 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 129 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD17510Q5A
This table gives cross-reference parts and alternative options found for CSD17510Q5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17510Q5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD17309Q3 | 30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.3 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD17510Q5A vs CSD17309Q3 |
SIS472DN-T1-GE3 | TRANSISTOR 20 A, 30 V, 0.0089 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8, FET General Purpose Power | Vishay Siliconix | CSD17510Q5A vs SIS472DN-T1-GE3 |
Resources and Additional Insights for CSD17510Q5A
Reference Designs related to CSD17510Q5A
-
PMP7919 汽车类电压稳定器的电源解决方案
The PMP7919 is a 2-phase synchronous boost converter that can take a minimum 5.5V input and put out 11.5V or higher at 15A. It is used in the Voltage Quality Module in a start-stop vehicle where warm cranking is not allowed to cause certain electronic loads (such as the head unit) to power cycle.
- TIDA-00539 面向强制型 4 对 PoE PD 应用的 UPOE 高效反激转换器 (19V/2.3A) 参考设计
-
Class 4- 3.3V/7.6A Active Clamp Forward Converter Reference Design for PoE Applications
This converter reference design is used for Class 4 PoE applications where high efficiency is required. The active clamp forward converter with synchronous rectifiers provides excellent efficiency and small size for PoE applications such as a wireless access point. The TPS23754 contains both the PoE Powered Device and the PWM controller functions.
-
5V: 4.8A High Efficiency Active Clamp Forward Converter for PoE Applications
This converter is used for Class 4 PoE applications where high efficiency is required. The active clamp forward converter with synchronous rectifiers provides excellent efficiency and small size for PoE applications such as a wireless access point. The TPS23754 contains both the PoE Powered Device and the PWM controller functions.