-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.3 mOhm 8-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27250-1-ND
|
DigiKey | MOSFET N-CH 30V 20A/60A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5920 In Stock |
|
$0.4105 / $1.3300 | Buy Now |
DISTI #
595-CSD17309Q3
|
Mouser Electronics | MOSFETs 30V N Channel NexFET Power MOSFET RoHS: Compliant | 3771 |
|
$0.4100 / $1.1600 | Buy Now |
DISTI #
V72:2272_07248762
|
Arrow Electronics | Trans MOSFET N-CH 30V 20A 8-Pin VSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 379 |
|
$0.4219 / $0.6789 | Buy Now |
DISTI #
63454832
|
Verical | Trans MOSFET N-CH 30V 20A 8-Pin VSON-CLIP EP T/R Min Qty: 14 Package Multiple: 1 Date Code: 2233 | Americas - 379 |
|
$0.4219 / $0.6094 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.5600 / $1.1200 | Buy Now | |
DISTI #
C1S746201993441
|
Chip1Stop | Trans MOSFET N-CH 30V 20A 8-Pin VSON-CLIP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2292 |
|
$0.4400 / $0.6510 | Buy Now |
|
LCSC | 30V 5.4m18A8V 2.8W 1.7V250uA 1 N-Channel VSON-CLIP-8(3.3x3.3) MOSFETs ROHS | 97 |
|
$0.6541 / $0.6951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD17309Q3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17309Q3
Texas Instruments
30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.3 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 56 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD17309Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17309Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD17510Q5A | Texas Instruments | Check for Price | 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.2 mOhm 8-VSONP -55 to 150 | CSD17309Q3 vs CSD17510Q5A |
SIS472DN-T1-GE3 | Vishay Intertechnologies | $0.4027 | Power Field-Effect Transistor, 20A I(D), 30V, 0.0089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 | CSD17309Q3 vs SIS472DN-T1-GE3 |
SIS472DN-T1-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 20 A, 30 V, 0.0089 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8, FET General Purpose Power | CSD17309Q3 vs SIS472DN-T1-GE3 |