CSC10A0122K0GDA
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP

Overview of CSC10A0122K0GDA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC10A0122K0GDA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05N5964
Newark Csc10A-01 22K 2% D03 |Vishay CSC10A0122K0GDA RoHS: Not Compliant Min Qty: 2001 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.2100
  • 2,500 $2.9800
$2.9800 / $3.2100 Buy Now
DISTI # CSC10A0122K0GDA
Avnet Americas CSC10A-01 22K 2% D03 - Bulk (Alt: CSC10A0122K0GDA) RoHS: Not Compliant Min Qty: 2001 Package Multiple: 23 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,001 $3.1584
  • 2,047 $3.1136
  • 4,048 $3.0464
  • 10,005 $2.8595
  • 20,010 $2.7950
  • 100,050 $2.7520
  • 200,100 $2.6875
$2.6875 / $3.1584 Buy Now

CAD Models for CSC10A0122K0GDA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSC10A0122K0GDA by Vishay Intertechnologies

CSC10A0122K0GDA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Construction
Rectangular
Element Power Dissipation
0.2 W
First Element Resistance
22000 Ω
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
9
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
25.15 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.25 W
Rated Temperature
70 °C
Resistance
22000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
22000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. CSC10A0122K0GDA
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
    VS

Alternate Parts for CSC10A0122K0GDA

This table gives cross-reference parts and alternative options found for CSC10A0122K0GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A0122K0GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSC10A0122K0GEK Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies CSC10A0122K0GDA vs CSC10A0122K0GEK
CSC10A0122K0GPA RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP Vishay Dale CSC10A0122K0GDA vs CSC10A0122K0GPA
CSC10A0122K0GDA RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP Vishay Dale CSC10A0122K0GDA vs CSC10A0122K0GDA
CSC10A0122K0GPA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies CSC10A0122K0GDA vs CSC10A0122K0GPA
CSC10A0122K0GEJ RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC10A0122K0GDA vs CSC10A0122K0GEJ
Part Number Description Manufacturer Compare
CSC10A0122K0GEK Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies CSC10A0122K0GDA vs CSC10A0122K0GEK
CSC10A0122K0GDA RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP Vishay Dale CSC10A0122K0GDA vs CSC10A0122K0GDA
CSC10A0122K0GPA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies CSC10A0122K0GDA vs CSC10A0122K0GPA
CSC10A0122K0GEJ RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC10A0122K0GDA vs CSC10A0122K0GEJ

Related Parts for CSC10A0122K0GDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC10A0122K0GDA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC10A0122K0GDA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CSC10A0122K0GDA would you like to use for your alert(s)?
  • Please alert me when CSC10A0122K0GDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC10A0122K0GDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC10A0122K0GDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC10A0122K0GDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC10A0122K0GDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC10A0122K0GDA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: