CSC10A0122K0GDA vs CSC10A0122K0GEK feature comparison

CSC10A0122K0GDA Vishay Intertechnologies

Buy Now Datasheet

CSC10A0122K0GEK Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SIP SIP
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks 10 Weeks
Construction Rectangular Rectangular
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 22000 Ω 22000 Ω
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 25.15 mm 25.15 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.49 mm
Packing Method TUBE Bulk
Rated Power Dissipation (P) 1.25 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 22000 Ω 22000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 22000 Ω 22000 Ω
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Lead Length 3.3 mm

Compare CSC10A0122K0GDA with alternatives

Compare CSC10A0122K0GEK with alternatives