Part Details for CS82C55A by Intersil Corporation
Overview of CS82C55A by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS82C55AZ | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
CS82C55A-5Z | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
CS82C55AZ96 | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Price & Stock for CS82C55A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 88 |
|
RFQ | ||
|
ComSIT USA | CMOS PROGRAMMABLE PERIPHERAL INTERFACE Parallel I/O Port, 24 I/O, CMOS, PQCC44 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6761 |
|
RFQ |
Part Details for CS82C55A
CS82C55A CAD Models
CS82C55A Part Data Attributes
|
CS82C55A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C55A
Intersil Corporation
24 I/O, PIA-GENERAL PURPOSE, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LPCC | |
Package Description | PLCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CS82C55A
This table gives cross-reference parts and alternative options found for CS82C55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS82C55A-8CL | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Samsung Semiconductor | CS82C55A vs KS82C55A-8CL |
TN82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | CS82C55A vs TN82C55A-2 |
CA82C55A-8EN | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | Integrated Device Technology Inc | CS82C55A vs CA82C55A-8EN |
CS82C55AZ | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | CS82C55A vs CS82C55AZ |
IS82C55AZ96 | CMOS Programmable Peripheral Interface, PLCC, /Reel | Renesas Electronics Corporation | CS82C55A vs IS82C55AZ96 |
N82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | CS82C55A vs N82C55A-2 |
MSM82C55A-2JS | Parallel I/O Port, 24 I/O, CMOS, PQCC44, 0.650 INCH, PLASTIC, LCC-44 | OKI Electric Industry Co Ltd | CS82C55A vs MSM82C55A-2JS |