Part Details for CS82C50A-596 by Intersil Corporation
Overview of CS82C50A-596 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS82C50A-596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Serial I/O Controller, 0.0762939453125MBps, CMOS, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 495 |
|
$9.2500 / $10.8900 | Buy Now |
Part Details for CS82C50A-596
CS82C50A-596 CAD Models
CS82C50A-596 Part Data Attributes:
|
CS82C50A-596
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C50A-596
Intersil Corporation
1 CHANNEL(S), 625Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 80C86; 80C88 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.0762939453125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CS82C50A-596
This table gives cross-reference parts and alternative options found for CS82C50A-596. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C50A-596, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C50A-5Z | CMOS Asynchronous Communications Element; PLCC44; Temp Range: See Datasheet | Intersil Corporation | CS82C50A-596 vs CS82C50A-5Z |
CS82C50A-5 | Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, PQCC44 | Renesas Electronics Corporation | CS82C50A-596 vs CS82C50A-5 |
CS82C50A-5 | Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, PQCC44 | Harris Semiconductor | CS82C50A-596 vs CS82C50A-5 |
CS82C50A-5Z96 | CMOS Asynchronous Communications Element; PLCC44; Temp Range: See Datasheet | Intersil Corporation | CS82C50A-596 vs CS82C50A-5Z96 |