Part Details for CS82C37A by Harris Semiconductor
Overview of CS82C37A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CS82C37A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS82C37A-ND
|
DigiKey | DMA CONTROLLER, 4 CHANNEL(S), 8M Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$32.1500 | Buy Now |
|
Quest Components | DMA CONTROLLER, 44 Pin, PLCC | 41 |
|
$9.4250 / $14.5000 | Buy Now |
|
Rochester Electronics | CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$27.5900 / $32.4600 | Buy Now |
Part Details for CS82C37A
CS82C37A CAD Models
CS82C37A Part Data Attributes:
|
CS82C37A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CS82C37A
Harris Semiconductor
DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |