Drivers And Interfaces
CS8240YTQVA5
Description: IC 1.1 A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, TO-220, 5 PIN, Peripheral Driver

Overview of CS8240YTQVA5 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

CAD Models for CS8240YTQVA5 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS8240YTQVA5 by onsemi

CS8240YTQVA5
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SFM
Package Description
ZIP, ZIP5,.15,.17,67TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PZFM-T5
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Output Current-Max
0.225 A
Output Peak Current Limit-Nom
1.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP5,.15,.17,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Supply Voltage-Min
6 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
ZIG-ZAG
Turn-off Time
20 µs
Turn-on Time
20 µs
Want to compare parts?
  1. CS8240YTQVA5
    onsemi
    IC 1.1 A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, TO-220, 5 PIN, Peripheral Driver
    VS

Related Parts for CS8240YTQVA5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS8240YTQVA5 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS8240YTQVA5 by onsemi

Select Manufacturer
Which Manufacturer of CS8240YTQVA5 would you like to use for your alert(s)?
  • Please alert me when CS8240YTQVA5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS8240YTQVA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS8240YTQVA5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS8240YTQVA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS8240YTQVA5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS8240YTQVA5 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: