-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero, SOIC-20 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5978
|
Newark | Tach/Speedo Driver, 8.5V-16V, Wsoic-20, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:10Ma, Output Voltage:6.5V, Driver Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:8.5V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Onsemi CS8190EDWFR20G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2943 |
|
$4.0500 / $6.6500 | Buy Now |
DISTI #
26K3580
|
Newark | Motor Driver, Stepper, 10Ma, Soic-20, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:10Ma, Output Voltage:6.5V, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:8.5V, Supply Voltage Max:16V, Qualification:-Rohs Compliant: Yes |Onsemi CS8190EDWFR20G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0500 | Buy Now |
DISTI #
CS8190EDWFR20GOSCT-ND
|
DigiKey | IC DRIVER 20SOIC Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14973 In Stock |
|
$3.3564 / $6.3900 | Buy Now |
DISTI #
CS8190EDWFR20G
|
Avnet Americas | Air Core Gauge Motor Driver 13.1V 20-Pin SOIC W T/R - Tape and Reel (Alt: CS8190EDWFR20G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$3.5624 / $3.9878 | Buy Now |
DISTI #
863-CS8190EDWFR20G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Air Core Tach Driver w/Return To Zero RoHS: Compliant | 3213 |
|
$3.3500 / $6.3800 | Buy Now |
|
Future Electronics | CS Series 24 V Surface Mount Precision Air-Core Tach/Speedo Driver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks Container: Reel | 0Reel |
|
$3.4300 | Buy Now |
|
Future Electronics | CS Series 24 V Surface Mount Precision Air-Core Tach/Speedo Driver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks Container: Reel | 0Reel |
|
$3.8800 | Buy Now |
DISTI #
CS8190EDWFR20G
|
Avnet Asia | Air Core Gauge Motor Driver 13.1V 20-Pin SOIC W T/R (Alt: CS8190EDWFR20G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days | 0 |
|
$3.1277 / $3.4980 | Buy Now |
DISTI #
CS8190EDWFR20G
|
Avnet Silica | Air Core Gauge Motor Driver 13.1V 20-Pin SOIC W T/R (Alt: CS8190EDWFR20G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CS8190EDWFR20G
|
EBV Elektronik | Air Core Gauge Motor Driver 13.1V 20-Pin SOIC W T/R (Alt: CS8190EDWFR20G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS8190EDWFR20G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8190EDWFR20G
onsemi
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 13.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |