Part Details for CS8182YDPS5 by onsemi
Overview of CS8182YDPS5 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CS8182YDPS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0589
|
Newark | Adjustable Positive Ldo Regulator, Psso5 |Onsemi CS8182YDPS5 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | Buy Now |
Part Details for CS8182YDPS5
CS8182YDPS5 CAD Models
CS8182YDPS5 Part Data Attributes:
|
CS8182YDPS5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8182YDPS5
onsemi
LDO Regulator, 200 mA, with Tracking and Enable Adjustable, D2PAK, 5 Lead, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK, 5 Lead | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 45 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 45 V | |
Output Voltage1-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.51 mm |
Alternate Parts for CS8182YDPS5
This table gives cross-reference parts and alternative options found for CS8182YDPS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8182YDPS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8182YDPSR5G | LDO Regulator, 200 mA, with Tracking and Enable Adjustable, D2PAK, 5 Lead, 750-REEL, Automotive Qualified | onsemi | CS8182YDPS5 vs CS8182YDPSR5G |
CS8182YDPS5G | LDO Regulator, 200 mA, with Tracking and Enable Adjustable, D2PAK, 5 Lead, 50-TUBE | onsemi | CS8182YDPS5 vs CS8182YDPS5G |
CS8182YDPS5 | Adjustable Positive LDO Regulator, PSSO5, D2PAK-5 | Cherry Semiconductor Corporation | CS8182YDPS5 vs CS8182YDPS5 |