Part Details for CS8182YDPS5 by Cherry Semiconductor Corporation
Overview of CS8182YDPS5 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CS8182YDPS5
CS8182YDPS5 CAD Models
CS8182YDPS5 Part Data Attributes
|
CS8182YDPS5
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS8182YDPS5
Cherry Semiconductor Corporation
Adjustable Positive LDO Regulator, PSSO5, D2PAK-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | D2PAK-5 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PSSO-G5 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for CS8182YDPS5
This table gives cross-reference parts and alternative options found for CS8182YDPS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8182YDPS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8182YDPSR5G | LDO Regulator, 200 mA, with Tracking and Enable Adjustable, D2PAK, 5 Lead, 750-REEL, Automotive Qualified | onsemi | CS8182YDPS5 vs CS8182YDPSR5G |
CS8182YDPS5G | LDO Regulator, 200 mA, with Tracking and Enable Adjustable, D2PAK, 5 Lead, 50-TUBE | onsemi | CS8182YDPS5 vs CS8182YDPS5G |