There are no models available for this part yet.
Overview of CS5323GDW20 by Cherry Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CS5323GDW20 by Cherry Semiconductor Corporation
Part Data Attributes for CS5323GDW20 by Cherry Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CHERRY SEMICONDUCTOR CORP
|
Package Description
|
SO-20
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
JESD-30 Code
|
R-PDSO-G20
|
Number of Terminals
|
20
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for CS5323GDW20
This table gives cross-reference parts and alternative options found for CS5323GDW20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5323GDW20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5323GDW20 | 0.1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO20, SOP-20 | Rochester Electronics LLC | CS5323GDW20 vs CS5323GDW20 |
CS5323GDWR20 | 0.1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO20, SOP-20 | Rochester Electronics LLC | CS5323GDW20 vs CS5323GDWR20 |
CS5323GDWR20 | Three-Phase Buck Controller with 5-Bit DAC, SOIC-20 WB, 1000-REEL | onsemi | CS5323GDW20 vs CS5323GDWR20 |
Related Parts for CS5323GDW20
-
CS5322GDWR28Switching Regulator or Controllers
-
CS5321-BLAnalog to Digital Converters
-
CS3014-FSOperational Amplifiers
-
CS5203A-3GDPSR3Linear Regulator ICs
-
CS4341-KSDigital to Analog Converters
-
CS48520-CQZDigital Signal Processors
-
CS4271-DZZOther Consumer ICs
-
CSCA0050A000B15B01Magnetic Field Sensors
-
CS59201GDR8Audio/Video Amplifiers