CS5323GDW20
vs
CS5323GDW20
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CHERRY SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS INC
|
Package Description |
SO-20
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Number of Terminals |
20
|
20
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
Control Mode |
|
CURRENT/VOLTAGE-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
14 V
|
Input Voltage-Min |
|
4.7 V
|
Input Voltage-Nom |
|
10 V
|
Length |
|
12.8 mm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
|
0.1 A
|
Package Code |
|
SOP
|
Seated Height-Max |
|
2.65 mm
|
Switcher Configuration |
|
PHASE-SHIFT
|
Switching Frequency-Max |
|
1000 kHz
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare CS5323GDW20 with alternatives
Compare CS5323GDW20 with alternatives