Power Circuits
CS5157HGD16
Description: CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 48-TUBE

Overview of CS5157HGD16 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CS5157HGD16 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS5157HGD16 by onsemi

CS5157HGD16
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC 16 LEAD
Package Description
SOP, SOP16,.25
Pin Count
16
Manufacturer Package Code
751B-05
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
ALSO REQUIRES 8V TO 14V SUPPLY
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
CONSTANT OFF TIME
Input Voltage-Max
20 V
Input Voltage-Min
5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CS5157HGD16
    onsemi
    CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 48-TUBE
    VS

Alternate Parts for CS5157HGD16

This table gives cross-reference parts and alternative options found for CS5157HGD16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5157HGD16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS5157HGD16G 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 Rochester Electronics LLC CS5157HGD16 vs CS5157HGD16G
CS5157HGDR16G CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 2500-REEL onsemi CS5157HGD16 vs CS5157HGDR16G
CS5157HGDR16 CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 2500-REEL onsemi CS5157HGD16 vs CS5157HGDR16
Part Number Description Manufacturer Compare
TL494ING PWM Controller (up to 200 kHz) TA= -40°C to 85°C, PDIP-16, 500-TUBE onsemi CS5157HGD16 vs TL494ING
IP1060DE3 Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 TT Electronics Resistors CS5157HGD16 vs IP1060DE3
IP1060NE3 Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 TT Electronics Resistors CS5157HGD16 vs IP1060NE3
UC494AJ Advanced Regulating Pulse Width Modulators 16-CDIP Texas Instruments CS5157HGD16 vs UC494AJ
IP1060AJ 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 TT Electronics Power and Hybrid / Semelab Limited CS5157HGD16 vs IP1060AJ
IP1060J Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 TT Electronics Resistors CS5157HGD16 vs IP1060J
NCV494BDR2G PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified onsemi CS5157HGD16 vs NCV494BDR2G
HIP6003CB Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO16 Harris Semiconductor CS5157HGD16 vs HIP6003CB
TL494CJ Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, 620-10 Motorola Semiconductor Products CS5157HGD16 vs TL494CJ
SG3526N Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Microsemi Corporation CS5157HGD16 vs SG3526N

Related Parts for CS5157HGD16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5157HGD16 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5157HGD16 by onsemi

  • Please alert me when CS5157HGD16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS5157HGD16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5157HGD16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS5157HGD16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5157HGD16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5157HGD16 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: