Part Details for CS5150GDR16 by onsemi
Overview of CS5150GDR16 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS5150GDR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0432
|
Newark | Cs5150Gdr16, Ic's |Onsemi CS5150GDR16 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 / $0.9450 | Buy Now |
DISTI #
2156-CS5150GDR16-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.7300 | Buy Now |
DISTI #
CS5150GDR16
|
Avnet Americas | - Tape and Reel (Alt: CS5150GDR16) RoHS: Not Compliant Min Qty: 494 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12500 Partner Stock |
|
$0.6287 / $0.7504 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for CS5150GDR16
CS5150GDR16 CAD Models
CS5150GDR16 Part Data Attributes
|
CS5150GDR16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5150GDR16
onsemi
CPU 4-Bit Synchronous Buck Controller, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS5150GDR16
This table gives cross-reference parts and alternative options found for CS5150GDR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5150GDR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5150GDR16 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | CS5150GDR16 vs CS5150GDR16 |
CS5150GD16 | CPU 4-Bit Synchronous Buck Controller, SOIC 16 LEAD, 48-TUBE | onsemi | CS5150GDR16 vs CS5150GD16 |
CS-5150DR16 | Switching Controller, 1.5A, 1000kHz Switching Freq-Max, PDSO16, | Cherry Semiconductor Corporation | CS5150GDR16 vs CS-5150DR16 |
CS5150GD16 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | CS5150GDR16 vs CS5150GD16 |
CS-5150D16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, | Cherry Semiconductor Corporation | CS5150GDR16 vs CS-5150D16 |
CS5150HGDR16 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | CS5150GDR16 vs CS5150HGDR16 |