CS5150GDR16 vs SG2526J feature comparison

CS5150GDR16 onsemi

Buy Now Datasheet

SG2526J Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code SOIC 16 LEAD DIP
Package Description SOIC-16 DIP-18
Pin Count 16 18
Manufacturer Package Code 751B-05
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT/VOLTAGE-MODE VOLTAGE-MODE
Control Technique CONSTANT OFF TIME PULSE WIDTH MODULATION
Input Voltage-Max 14 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-PDSO-G16 R-GDIP-T18
JESD-609 Code e0 e0
Length 9.9 mm 24.38 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 350 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature "LG=MAX"
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Equivalence Code DIP18,.3
Technology BIPOLAR

Compare CS5150GDR16 with alternatives

Compare SG2526J with alternatives