Datasheets
CS4329-KP by:

D/A Converter, 1 Func, Serial Input Loading, PDIP20, PLASTIC, DIP-20

Part Details for CS4329-KP by Cirrus Logic

Overview of CS4329-KP by Cirrus Logic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CS4329-KP

Part # Distributor Description Stock Price Buy
DISTI # 2156-CS4329-KP-ND
DigiKey IC DAC 20BIT V-OUT 20DIP Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 20097
In Stock
  • 58 $5.2500
$5.2500 Buy Now
Rochester Electronics CS4329 - 20-Bit, Stereo D/A Converter For Digital Audio RoHS: Not Compliant Status: Obsolete Min Qty: 1 20097
  • 1 $5.3000
  • 25 $5.2000
  • 100 $4.9800
  • 500 $4.7700
  • 1,000 $4.5100
$4.5100 / $5.3000 Buy Now

Part Details for CS4329-KP

CS4329-KP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS4329-KP Part Data Attributes:

CS4329-KP Cirrus Logic
Buy Now Datasheet
Compare Parts:
CS4329-KP Cirrus Logic D/A Converter, 1 Func, Serial Input Loading, PDIP20, PLASTIC, DIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CIRRUS LOGIC INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Cirrus Logic
Analog Output Voltage-Max 2.1 V
Analog Output Voltage-Min 1.9 V
Converter Type D/A CONVERTER
Input Bit Code 2'S COMPLEMENT
Input Format SERIAL
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 25.905 mm
Number of Bits 20
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for CS4329-KP

This table gives cross-reference parts and alternative options found for CS4329-KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4329-KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS4329-KP D/A Converter, 1 Func, Serial Input Loading, PDIP20, Crystal Semiconductor Corp CS4329-KP vs CS4329-KP
Part Number Description Manufacturer Compare
CS4329-KS D/A Converter, 1 Func, Serial Input Loading, PDSO20, Crystal Semiconductor Corp CS4329-KP vs CS4329-KS
CS4390-KS D/A Converter, 1 Func, Serial Input Loading, PDSO20, PLASTIC, SSOP-20 Cirrus Logic CS4329-KP vs CS4390-KS
CS4391-KS D/A Converter, 2 Func, Serial Input Loading, PDSO20, 0.300 INCH, SOIC-20 Crystal Semiconductor Corp CS4329-KP vs CS4391-KS
CS4329-KP D/A Converter, 1 Func, Serial Input Loading, PDIP20, Crystal Semiconductor Corp CS4329-KP vs CS4329-KP
CS4327-KS D/A Converter, 1 Func, Serial Input Loading, PDSO16, Crystal Semiconductor Corp CS4329-KP vs CS4327-KS
CS4391-KZ D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, MO-153, TSSOP-20 Cirrus Logic CS4329-KP vs CS4391-KZ

CS4329-KP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS4329-KP by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS4329-KP by Cirrus Logic

  • Please alert me when CS4329-KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS4329-KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS4329-KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS4329-KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS4329-KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS4329-KP by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: