CS4329-KP
vs
CS4329-KS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
CRYSTAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Cirrus Logic
Analog Output Voltage-Max
2.1 V
Analog Output Voltage-Min
1.9 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT
2'S COMPLEMENT BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDIP-T20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
25.905 mm
Number of Bits
20
20
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Equivalence Code
DIP20,.3
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Compare CS4329-KP with alternatives
Compare CS4329-KS with alternatives