Part Details for CS403GT5 by onsemi
Overview of CS403GT5 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS403GT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0384
|
Newark | Cs403Gt5, Shift Registers |Onsemi CS403GT5 Min Qty: 590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.8220 | Buy Now |
DISTI #
2156-CS403GT5-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23050 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1.8V Dropout, BIPolar, PSFM5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23050 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for CS403GT5
CS403GT5 CAD Models
CS403GT5 Part Data Attributes:
|
CS403GT5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS403GT5
onsemi
5.0 V, 750 mA Linear Voltage Regulator with RESETbar, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | STRAIGHT, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.8 V | |
Dropout Voltage1-Nom | 1.4 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |