Part Details for CS37FTKR226 by Viking Tech Corp
Overview of CS37FTKR226 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS37FTKR226
CS37FTKR226 CAD Models
CS37FTKR226 Part Data Attributes
|
CS37FTKR226
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CS37FTKR226
Viking Tech Corp
Fixed Resistor, Metal Film, 0.226ohm, 1% +/-Tol, -150,150ppm/Cel, 0815,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.75 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3720 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4754 V |
Alternate Parts for CS37FTKR226
This table gives cross-reference parts and alternative options found for CS37FTKR226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS37FTKR226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS37FBKR226N | Fixed Resistor, Metal Film, 0.226ohm, 1% +/-Tol, -150,150ppm/Cel, 0815, | Viking Tech Corp | CS37FTKR226 vs CS37FBKR226N |
CS37FBKR226 | Fixed Resistor, Metal Film, 0.226ohm, 1% +/-Tol, -150,150ppm/Cel, 0815, | Viking Tech Corp | CS37FTKR226 vs CS37FBKR226 |
CS37FTKR226N | Fixed Resistor, Metal Film, 0.226ohm, 1% +/-Tol, -150,150ppm/Cel, 0815, | Viking Tech Corp | CS37FTKR226 vs CS37FTKR226N |