Part Details for CS289GDWF20 by Cherry Semiconductor Corporation
Overview of CS289GDWF20 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CS289GDWF20
CS289GDWF20 CAD Models
CS289GDWF20 Part Data Attributes:
|
CS289GDWF20
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS289GDWF20
Cherry Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 0.02A, PDSO20, 0.300 INCH, SO-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, SO-20 | |
Reach Compliance Code | unknown | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 13.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |