Part Details for CS16322_STRADELLA-IP-28-HB-S by LEDIL
Results Overview of CS16322_STRADELLA-IP-28-HB-S by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS16322_STRADELLA-IP-28-HB-S Information
CS16322_STRADELLA-IP-28-HB-S by LEDIL is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CS16322_STRADELLA-IP-28-HB-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8966
|
Newark | Assembly Square 28 Pos 100 X 100Mm (D) 9/ Foam Tray Rohs Compliant: Yes |Ledil CS16322_STRADELLA-IP-... more RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $7.1500 | Buy Now |
DISTI #
711-1539-ND
|
DigiKey | LENS CLEAR 25-38DEG SCREW Min Qty: 78 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6185 | Buy Now |
DISTI #
CS16322_STRADELLA-IP-28-HB-S
|
Avnet Americas | Assembly|square|28 Pos|100 x 100mm (D)|9 - Trays (Alt: CS16322_STRADELLA-IP-28-HB-S) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Container: Tray | 0 |
|
$3.9330 / $4.6230 | Buy Now |
DISTI #
928-16322STRADELLA28
|
Mouser Electronics | LED Lenses & Assemblies SQUARE 28P ASSEMBLY 100mm D RoHS: Compliant | 0 |
|
$6.8000 / $7.0200 | Order Now |
|
Future Electronics | STRADELLA Series 28 Position 100 x 100 x 9.5 mm Square Assembly RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 78 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$6.2800 | Buy Now |
DISTI #
CS16322
|
TME | LED lens, square, plexiglass PMMA, transparent, Mounting: screw Min Qty: 1 | 52 |
|
$5.6800 / $7.3100 | Buy Now |
DISTI #
CS16322_STRADELLA-IP-28-HB-S
|
Avnet Silica | Assemblysquare28 Pos100 x 100mm D9 (Alt: CS16322_STRADELLA-IP-28-HB-S) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CS16322_STRADELLA-IP-28-HB-S
|
EBV Elektronik | Assemblysquare28 Pos100 x 100mm D9 (Alt: CS16322_STRADELLA-IP-28-HB-S) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |