Part Details for CS1616A-FZZR by Cirrus Logic
Results Overview of CS1616A-FZZR by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1616A-FZZR Information
CS1616A-FZZR by Cirrus Logic is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CS1616A-FZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1616A-FZZR
|
Avnet Silica | LED DRVR BuckBoostFlyback 1CH Single Stage 16Pin SOIC N TR (Alt: CS1616A-FZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now |
Part Details for CS1616A-FZZR
CS1616A-FZZR CAD Models
CS1616A-FZZR Part Data Attributes
|
CS1616A-FZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS1616A-FZZR
Cirrus Logic
LED Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS1616A-FZZR
This table gives cross-reference parts and alternative options found for CS1616A-FZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1616A-FZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AL6562AS-13 | Diodes Incorporated | $0.5603 | LED Driver, | CS1616A-FZZR vs AL6562AS-13 |
CS1613A-FSZR | Cirrus Logic | Check for Price | LED Driver | CS1616A-FZZR vs CS1613A-FSZR |
CS168002-FZZR | Cirrus Logic | Check for Price | LED Driver | CS1616A-FZZR vs CS168002-FZZR |
CS1615A-FZZR | Cirrus Logic | Check for Price | LED Driver | CS1616A-FZZR vs CS1615A-FZZR |
CS1613A-FSZ | Cirrus Logic | Check for Price | LED Driver | CS1616A-FZZR vs CS1613A-FSZ |
IS32LT3175N-GRLA3-TR | Integrated Silicon Solution Inc | $0.5330 | LED Driver, | CS1616A-FZZR vs IS32LT3175N-GRLA3-TR |
IS32LT3174-GRLA3-TR | Integrated Silicon Solution Inc | Check for Price | LED Driver, | CS1616A-FZZR vs IS32LT3174-GRLA3-TR |
NUD4023NT4G | onsemi | Check for Price | IC LED DISPLAY DRIVER, PSSO4, LEAD FREE, DPAK-5, Display Driver | CS1616A-FZZR vs NUD4023NT4G |
NCL30083BDMR2G | onsemi | Check for Price | Step Dimmable Quasi-Resonant Primary Side Current-Mode Controller for LED Lighting with thermal foldback and all faults are auto-recoverable, Micro 8 lead Surface Mount, 4000-REEL | CS1616A-FZZR vs NCL30083BDMR2G |
CS1616A-FSZ | Cirrus Logic | Check for Price | LED Driver | CS1616A-FZZR vs CS1616A-FSZ |