Part Details for CS1615A-FSZ by Cirrus Logic
Overview of CS1615A-FSZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CS1615A-FSZ
CS1615A-FSZ CAD Models
CS1615A-FSZ Part Data Attributes:
|
CS1615A-FSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS1615A-FSZ
Cirrus Logic
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS1615A-FSZ
This table gives cross-reference parts and alternative options found for CS1615A-FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1615A-FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1615A-FSZR | LED Driver | Cirrus Logic | CS1615A-FSZ vs CS1615A-FSZR |
NUD4022NT4G | LED DISPLAY DRIVER, PSSO4, LEAD FREE, DPAK-5 | onsemi | CS1615A-FSZ vs NUD4022NT4G |
IS32LT3174-GRLA3-TR | LED Driver, 1-Segment, PDSO8, SOP-8 | Lumissil Microsystems | CS1615A-FSZ vs IS32LT3174-GRLA3-TR |
CS1612A-FSZR | LED Driver | Cirrus Logic | CS1615A-FSZ vs CS1612A-FSZR |
CS1613A-FSZ | LED Driver | Cirrus Logic | CS1615A-FSZ vs CS1613A-FSZ |
IS32LT3175N-GRLA3-TR | LED Driver, 1-Segment, PDSO8, SOP-8 | Lumissil Microsystems | CS1615A-FSZ vs IS32LT3175N-GRLA3-TR |
CS1610A-FSZR | LED Driver | Cirrus Logic | CS1615A-FSZ vs CS1610A-FSZR |
CS1613A-FSZR | LED Driver | Cirrus Logic | CS1615A-FSZ vs CS1613A-FSZR |
CS1616A-FSZ | LED Driver | Cirrus Logic | CS1615A-FSZ vs CS1616A-FSZ |
CS1615A-FZZR | LED Driver | Cirrus Logic | CS1615A-FSZ vs CS1615A-FZZR |