Part Details for CS13 by 3M Interconnect
Overview of CS13 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-13NXJEU | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
1008CS-132XGEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 2%, Ceramic-Core, 1111, | |
1008CS-132XJEC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 5%, Ceramic-Core, 1111, |
Price & Stock for CS13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-CS13-ND
|
DigiKey | SCOTCH-BRITE CLEAN & SHINE PAD, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8300 | Buy Now |