Part Details for CS1210KKX7R9BB475 by YAGEO Corporation
Overview of CS1210KKX7R9BB475 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1210KKX7R9BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7484
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CS1210KKX7R9BB475 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5712 |
|
$0.3710 / $0.7400 | Buy Now |
DISTI #
13-CS1210KKX7R9BB475CT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5998 In Stock |
|
$0.1763 / $0.4800 | Buy Now |
DISTI #
CS1210KKX7R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CS1210KKX7R9BB475) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1645 / $0.1849 | Buy Now |
DISTI #
603-CS1210KKX79BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% HI CV RoHS: Compliant | 5788 |
|
$0.1850 / $0.6800 | Buy Now |
|
Future Electronics | 4.7 F 10% 50V Ceramic Capacitor X7R 1210, Soft Termination RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1610 / $0.1770 | Buy Now |
DISTI #
CS1210KKX7R9BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1930 | Buy Now |
DISTI #
CS1210KKX7R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CS1210KKX7R9BB475) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1645 / $0.1849 | Buy Now |
DISTI #
CS1210KKX7R9BB475
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] (Alt: CS1210KKX7R9BB475) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3225) 1210 4.7uF 50VDC ±10% X7R | 0 |
|
$0.2410 / $0.2772 | RFQ |
Part Details for CS1210KKX7R9BB475
CS1210KKX7R9BB475 CAD Models
CS1210KKX7R9BB475 Part Data Attributes:
|
CS1210KKX7R9BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1210KKX7R9BB475
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CS1210KKX7R9BB475
This table gives cross-reference parts and alternative options found for CS1210KKX7R9BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1210KKX7R9BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CS1210KKX7R9BB475 vs MCASU32MSB7475KPNA01 |
MCJCU32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CS1210KKX7R9BB475 vs MCJCU32MAB7475KPPA01 |
MCJCU32MAB7475KPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CS1210KKX7R9BB475 vs MCJCU32MAB7475KPPA1J |
GMX32X7R475K50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CS1210KKX7R9BB475 vs GMX32X7R475K50CT |
MMASU32MSB7475KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CS1210KKX7R9BB475 vs MMASU32MSB7475KPNA18 |
MAASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CS1210KKX7R9BB475 vs MAASU32MSB7475KPNA01 |
MCASU32MSB7475KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CS1210KKX7R9BB475 vs MCASU32MSB7475KPNA1J |
MBJCU32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CS1210KKX7R9BB475 vs MBJCU32MAB7475KPPA01 |
C1210X475K5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | CS1210KKX7R9BB475 vs C1210X475K5RAC3316 |
MLASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CS1210KKX7R9BB475 vs MLASU32MSB7475KPNA01 |