Part Details for MBJCU32MAB7475KPPA01 by TAIYO YUDEN
Overview of MBJCU32MAB7475KPPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCU32MAB7475KPPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCU32MAB7475KPPA01TR-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2789 | Buy Now |
DISTI #
MBJCU32MAB7475KPPA
|
Avnet Americas | CAP ,MLCC ,1210,50V ,X7R,4.7UF 10% ,T&R - Tape and Reel (Alt: MBJCU32MAB7475KPPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2157 | Buy Now |
DISTI #
963-BJCU32MAB7475KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% Industrial RoHS: Compliant | 0 |
|
$0.2490 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2432 / $0.2843 | Buy Now |
DISTI #
MBJCU32MAB7475KPPA01
|
Avnet Abacus | CAP ,MLCC ,1210,50V ,X7R,4.7UF 10% ,T&R (Alt: MBJCU32MAB7475KPPA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCU32MAB7475KPPA01
MBJCU32MAB7475KPPA01 CAD Models
MBJCU32MAB7475KPPA01 Part Data Attributes
|
MBJCU32MAB7475KPPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCU32MAB7475KPPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBJCU32MAB7475KPPA01
This table gives cross-reference parts and alternative options found for MBJCU32MAB7475KPPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCU32MAB7475KPPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C475K5RAC7210 | KEMET Corporation | $0.2313 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | MBJCU32MAB7475KPPA01 vs C1210C475K5RAC7210 |
C1210T475K5RBC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCU32MAB7475KPPA01 vs C1210T475K5RBC7215 |
C1210X475K5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1310 | MBJCU32MAB7475KPPA01 vs C1210X475K5RAC7215 |
C1210X475K5RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1310, | MBJCU32MAB7475KPPA01 vs C1210X475K5RAL7210 |
GCM32ER71H475KA55K | Murata Manufacturing Co Ltd | $0.2593 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MBJCU32MAB7475KPPA01 vs GCM32ER71H475KA55K |
CS1210KKX7R9BB475 | YAGEO Corporation | $0.2138 | Ceramic Capacitor, Ceramic, | MBJCU32MAB7475KPPA01 vs CS1210KKX7R9BB475 |
C1210T475K5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBJCU32MAB7475KPPA01 vs C1210T475K5RAC7210 |
C1210T475K5RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MBJCU32MAB7475KPPA01 vs C1210T475K5RBCTU |
C1210X475K5RALAUTO | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 4.7uF, SURFACE MOUNT, 1210, CHIP | MBJCU32MAB7475KPPA01 vs C1210X475K5RALAUTO |
GCM32ER71H475KA55L | Murata Manufacturing Co Ltd | $0.3085 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MBJCU32MAB7475KPPA01 vs GCM32ER71H475KA55L |