Part Details for CS1086XN40 by Cherry Semiconductor Corporation
Overview of CS1086XN40 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CS1086XN40
CS1086XN40 CAD Models
CS1086XN40 Part Data Attributes
|
CS1086XN40
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1086XN40
Cherry Semiconductor Corporation
Vacuum Fluorescent Driver, 32-Segment, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
fmax-Min | 0.75 MHz |