Part Details for CS1084XFNR44 by onsemi
Results Overview of CS1084XFNR44 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1084XFNR44 Information
CS1084XFNR44 by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CS1084XFNR44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS1084XFNR44-ND
|
DigiKey | IC ANALOG COMPUTER STORAGE Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.7400 | Buy Now |
DISTI #
86098285
|
Verical | CS1084XFNR44 Min Qty: 192 Package Multiple: 1 Date Code: 0101 | Americas - 2500 |
|
$1.7750 / $1.9625 | Buy Now |
|
Rochester Electronics | Vacuum Fluorescent Driver, 32-Segment, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for CS1084XFNR44
CS1084XFNR44 CAD Models
CS1084XFNR44 Part Data Attributes
|
CS1084XFNR44
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS1084XFNR44
onsemi
VACUUM FLUOR DISPLAY DRIVER, PQCC44, PLASTIC, MO-047, LCC-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
fmax-Min | 0.75 MHz |
Alternate Parts for CS1084XFNR44
This table gives cross-reference parts and alternative options found for CS1084XFNR44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1084XFNR44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS1084XFNR44 | Cherry Semiconductor Corporation | Check for Price | Vacuum Fluorescent Driver, 32-Segment, PQCC44, PLASTIC, LCC-44 | CS1084XFNR44 vs CS1084XFNR44 |