CS0805KPX7R7BB225
YAGEO Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of CS0805KPX7R7BB225 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS0805KPX7R7BB225 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS0805KPX7R7BB225 by YAGEO Corporation

CS0805KPX7R7BB225
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CS0805KPX7R7BB225
    YAGEO Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for CS0805KPX7R7BB225

This table gives cross-reference parts and alternative options found for CS0805KPX7R7BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805KPX7R7BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T225K4RAC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation CS0805KPX7R7BB225 vs C0805T225K4RAC
0805B225K160NB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, Fenghua (HK) Electronics Ltd CS0805KPX7R7BB225 vs 0805B225K160NB
CGA4J3X7R1C225KB Cap,Ceramic,2.2uF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case TDK Corporation CS0805KPX7R7BB225 vs CGA4J3X7R1C225KB
0805J0160225KXT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Knowles Capacitors CS0805KPX7R7BB225 vs 0805J0160225KXT
C0805C225K4RACAUTO Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk KEMET Corporation CS0805KPX7R7BB225 vs C0805C225K4RACAUTO
CC0805KFX7R7BB225 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CS0805KPX7R7BB225 vs CC0805KFX7R7BB225
C0805X225K4RAL Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP KEMET Corporation CS0805KPX7R7BB225 vs C0805X225K4RAL
0805J0160225KXR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Knowles Capacitors CS0805KPX7R7BB225 vs 0805J0160225KXR
GXT21BR71C225KE01L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd CS0805KPX7R7BB225 vs GXT21BR71C225KE01L
C0805X225K4REC7210 Ceramic Capacitor, Ceramic, KEMET Corporation CS0805KPX7R7BB225 vs C0805X225K4REC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS0805KPX7R7BB225 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS0805KPX7R7BB225 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CS0805KPX7R7BB225 would you like to use for your alert(s)?
  • Please alert me when CS0805KPX7R7BB225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS0805KPX7R7BB225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS0805KPX7R7BB225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS0805KPX7R7BB225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS0805KPX7R7BB225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS0805KPX7R7BB225 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: